Print Page
Image is for illustrative purposes only. Please refer to product description.
40,672 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.116 |
500+ | CHF 0.102 |
1000+ | CHF 0.0839 |
2500+ | CHF 0.0753 |
5000+ | CHF 0.0694 |
10000+ | CHF 0.0648 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 11.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62395-1
Order Code2293312
Technical Datasheet
Tab Size - Metric2.8mm x 0.51mm
Tab Size - Imperial0.11" x 0.02"
Terminal MaterialBrass
Mounting Hole Dia1.17mm
Terminal PlatingTin
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 62395-1 is a FASTON .110 straight Tab Terminal made of brass with tin-plated finish. It is suitable for use with printed circuit board.
- Insulated wire support
Applications
Industrial
Technical Specifications
Tab Size - Metric
2.8mm x 0.51mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (25-Jun-2025)
Tab Size - Imperial
0.11" x 0.02"
Mounting Hole Dia
1.17mm
Product Range
-
Alternatives for 62395-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227