Print Page
Image is for illustrative purposes only. Please refer to product description.
5,980 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.0929 |
500+ | CHF 0.0851 |
1000+ | CHF 0.0787 |
2500+ | CHF 0.0748 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 9.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No61794-1
Order Code2543415
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Product Range-
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (14-Jun-2023)
Alternatives for 61794-1
6 Products Found
Product Overview
The 61794-1 is a Ring Tongue Terminal made of steel with tin plated finish. This straight open barrel terminal features crimp termination and accepts 18 to 14AWG wire.
Applications
Industrial
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
14AWG
Product Range
-
Insulator Material
Uninsulated
Stud Size - Imperial
#8
Conductor Area CSA
2mm²
Insulator Colour
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000698