Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No61481-1
Order Code2101899
Product RangeFASTON 110 Series
Technical Datasheet
8,620 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.101 |
500+ | CHF 0.0829 |
1000+ | CHF 0.0785 |
2500+ | CHF 0.0742 |
5000+ | CHF 0.0681 |
10000+ | CHF 0.0651 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CHF 10.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No61481-1
Order Code2101899
Product RangeFASTON 110 Series
Technical Datasheet
Product RangeFASTON 110 Series
Terminal TypeFemale Flag Disconnect
Tab Size - Metric2.8mm x 0.51mm
Tab Size - Imperial0.11" x 0.02"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator Colour-
Conductor Area CSA0.8mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 61481-1 is a female quick Disconnect Terminal made of brass with pre-tin plated finish. This straight FASTON uninsulated quick connect terminal features F-crimp flag termination and accepts 22 to 18AWG wire.
Applications
Industrial
Technical Specifications
Product Range
FASTON 110 Series
Tab Size - Metric
2.8mm x 0.51mm
Wire Size AWG Min
22AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Flag Disconnect
Tab Size - Imperial
0.11" x 0.02"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.8mm²
Terminal Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000242