Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No61118-1
Order Code2778450
Product RangeCommercial MATE-N-LOK
Technical Datasheet
19,260 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.076 |
125+ | CHF 0.064 |
375+ | CHF 0.063 |
1000+ | CHF 0.062 |
2500+ | CHF 0.061 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No61118-1
Order Code2778450
Product RangeCommercial MATE-N-LOK
Technical Datasheet
Product RangeCommercial MATE-N-LOK
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Commercial MATE-N-LOK Series Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 61118-1 is a pin Crimp Contact made of brass with tin plated finish. It accepts 20 to 14AWG wire size. The round contact is suitable for MATE-N-LOK connectors.
- Locking lance contact retention
- 250VAC Operating voltage
- 15A Contact current rating
Applications
Commercial
Technical Specifications
Product Range
Commercial MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
AMP Commercial MATE-N-LOK Series Housing Connectors
Contact Material
Brass
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000662