Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No608036-4
Order Code2011700
Product Range608036 Series
Technical Datasheet
117 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 49.340 |
5+ | CHF 46.310 |
10+ | CHF 43.280 |
25+ | CHF 40.700 |
50+ | CHF 38.530 |
100+ | CHF 36.010 |
250+ | CHF 33.020 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 49.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No608036-4
Order Code2011700
Product Range608036 Series
Technical Datasheet
Tape TypeGeneral Purpose
Adhesive Type-
Tape ColourGrey
Total Tape Thickness29.9 mil (0.76 mm)
Roll Length - Imperial36ft
Roll Length - Metric10.97m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range608036 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tape Type
General Purpose
Tape Colour
Grey
Roll Length - Imperial
36ft
Tape Width - Imperial
1"
Product Range
608036 Series
Adhesive Type
-
Total Tape Thickness
29.9 mil (0.76 mm)
Roll Length - Metric
10.97m
Tape Width - Metric
25.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39261000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.210017
Product traceability