Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60619-4
Order Code2468606
Product RangeCommercial MATE-N-LOK
Technical Datasheet
3,048 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.428 |
100+ | CHF 0.319 |
500+ | CHF 0.257 |
1000+ | CHF 0.253 |
2500+ | CHF 0.247 |
5000+ | CHF 0.242 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 4.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60619-4
Order Code2468606
Product RangeCommercial MATE-N-LOK
Technical Datasheet
Product RangeCommercial MATE-N-LOK
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Commercial MATE-N-LOK Series Housings
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
Product Overview
The 60619-4 is a socket Crimp Contact made of phosphor bronze with tin plated finish. It accepts 20 to 14AWG wire size. This contact is suitable for commercial MATE-N-LOK housings.
- Locking lance contact retention
- 250VAC Operating voltage
- 10A Contact current rating
Applications
Commercial
Technical Specifications
Product Range
Commercial MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
AMP Commercial MATE-N-LOK Series Housings
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 60619-4
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000349
Product traceability