Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60123-2
Order Code2310100
Product RangeAMPLIVAR
Technical Datasheet
18,685 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.0904 |
500+ | CHF 0.0744 |
1000+ | CHF 0.065 |
2500+ | CHF 0.0581 |
5000+ | CHF 0.0504 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 9.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60123-2
Order Code2310100
Product RangeAMPLIVAR
Technical Datasheet
Stud Size - Metric-
Stud Size - Imperial#6
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Product RangeAMPLIVAR
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (16-Jan-2020)
Alternatives for 60123-2
2 Products Found
Product Overview
The 60123-2 is a Ring Tongue Terminal made of brass with tin plated finish. This straight open barrel terminal features crimp termination and accepts 26 to 20AWG wire.
Applications
Industrial
Technical Specifications
Stud Size - Metric
-
Wire Size AWG Max
20AWG
Product Range
AMPLIVAR
Insulator Material
Uninsulated
Stud Size - Imperial
#6
Conductor Area CSA
0.5mm²
Insulator Colour
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454