Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.150 |
10+ | CHF 16.810 |
25+ | CHF 15.570 |
100+ | CHF 14.320 |
Product Information
Product Overview
The Series III series IDC D-sub Connectors offers a high-density D type interface and a solder-less board-mount interconnection. Choice of configurations includes headers with rails and latch blocks, with latch blocks only and without rails and latch blocks. It headers with ACTION PIN contacts are compatible with SCSI-2, SCSI-3, EIA RS-232, IPI-2 and HIPPI standards. The diameter of the hole is smaller than the diagonal size of the pin. The beam characteristics of the pin are designed so that a plastic, as well as elastic, deformation takes place during insertion. The two spring members compress to different degrees to accommodate hole tolerances. The compliant pin also reduces strain on the board. With a rigid pin, the elastic strain energy is stored entirely in the board, leading to damage of the plated through holes. The residual force of the elastic deformation maintains stored energy to produce a gas-tight contact zone between the pin and the plated-through-hole.
- Available in 20, 26, 50, 68 and 100 contact sizes
- UL94V-0 Flammability
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Double Density
AMPLIMITE 0.50
DD
Cable Mount
Gold Flash over Palladium Nickel Plated Contacts
No SVHC (23-Jan-2024)
Plug
100Contacts
IDC / IDT
Phosphor Bronze
Steel Body
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate