Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.540 |
10+ | CHF 9.850 |
25+ | CHF 9.390 |
100+ | CHF 8.930 |
250+ | CHF 8.510 |
500+ | CHF 7.380 |
Product Information
Product Overview
The 5749111-4 is a 50-position 2-row IDC D-sub Connector with gold flash over palladium nickel-plated phosphor bronze contacts and black thermoplastic housing. The shielded Amplimite .050 series headers with action pin contacts offer a high-density D type interface and a solderless board-mount interconnection. When an Amplimite .050 series compliant action pin contact is inserted into a plated through-hole, two spring members are compressed, exerting force against the hole for a gas-tight connection. The diameter of the hole is smaller than the diagonal size of the pin. It is applicable to round jacketed cable.
- With rails
- Preloaded
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Standard
AMPLIMITE 0.50
DD
Cable Mount
Gold Flash over Palladium Nickel Plated Contacts
No SVHC (21-Jan-2025)
Plug
50Contacts
IDC / IDT
Phosphor Bronze
Steel Body
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate