Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5748676-4
Order Code1098415
Product RangeAMPLIMITE
Technical Datasheet
113 In Stock
80 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.390 |
10+ | CHF 6.880 |
25+ | CHF 6.170 |
100+ | CHF 5.200 |
250+ | CHF 4.640 |
500+ | CHF 4.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5748676-4
Order Code1098415
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCBis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (25-Jun-2025)
Product Overview
The 5748676-4 is a 37-position shielded D-sub Backshell with Grommets and is made of zinc alloy. The Amplimite backshell has nickel-plated bright shield and used with jacketed cable. The backshell has RFI/EMI shield allows cable to be fully prepared and terminated to the connector. It is used with plug/receptacle.
- 4-40 Thread size
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
180°
SVHC
Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (25-Jun-2025)
D Sub Shell Size
DC
Connector Body Material
Zinc Alloy Body
Alternatives for 5748676-4
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108864