Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 7.740 |
| 10+ | CHF 6.540 |
| 25+ | CHF 5.630 |
| 100+ | CHF 4.970 |
| 250+ | CHF 4.860 |
| 500+ | CHF 4.770 |
Product Information
Product Overview
The 5747843-4 is a 37-position 2-row right-angle posted PCB D-sub Connector with gold-plated phosphor bronze contacts and UL94V-0 rated thermoplastic housing. The Amplimite HD-20 series receptacle supports through-hole PCB mounting style and threaded insert, 4-40 UNC mating connector lock. This stacked PCB connector is members of the complete line of Amplimite D-sub connector family which has been accepted by the electronic industry for their rugged design and ease of application. Stacked connectors add the advantage of reducing overall board real estate normally consumed by individual PCB connectors.
- Front metal-shells for EMI/RFI shielding
- Hybrid styles provide maximum selectivity and permit mixing of signal speeds
Applications
Industrial
Technical Specifications
Standard
AMPLIMITE HD-20
DC
Through Hole Mount Right Angle
Gold Flash over Palladium Nickel Plated Contacts
No SVHC (25-Jun-2025)
Plug
37Contacts
Solder
Phosphor Bronze
Carbon Steel Body
Alternatives for 5747843-4
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate