Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5747375-8.
Order Code1363461
Product RangeAMPLIMITE HD-20 Series
Technical Datasheet
203 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.280 |
10+ | CHF 14.000 |
100+ | CHF 13.550 |
500+ | CHF 13.100 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 16.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5747375-8.
Order Code1363461
Product RangeAMPLIMITE HD-20 Series
Technical Datasheet
D Sub Connector TypeStandard
D Sub Shell SizeDC
Product RangeAMPLIMITE HD-20 Series
No. of Contacts37Contacts
Contact Termination TypeSolder
Connector Body MaterialCarbon Steel Body
Connector MountingThrough Hole Mount
Contact PlatingGold Flash over Palladium Nickel Plated Contacts
Contact MaterialBrass
SVHCLead
Alternatives for 5747375-8.
7 Products Found
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HD-20 Series
Contact Termination Type
Solder
Connector Mounting
Through Hole Mount
Contact Material
Brass
D Sub Shell Size
DC
No. of Contacts
37Contacts
Connector Body Material
Carbon Steel Body
Contact Plating
Gold Flash over Palladium Nickel Plated Contacts
SVHC
Lead
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011114