Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.430 |
10+ | CHF 5.300 |
100+ | CHF 4.640 |
250+ | CHF 4.400 |
500+ | CHF 4.160 |
1000+ | CHF 3.900 |
Product Information
Product Overview
The 5557786-1 is a 8P8C 1-port right angle RJ45 Modular Jack with gold-plated phosphor bronze contacts. This jack comes with black PCT polyester housing and tin-plated solder tail. The comprehensive single port modular jack product portfolio has been designed to meet the diverse design requirements of the data communications market. The product portfolio, which includes right angle jacks, specifically suits applications that require performance in voice, data and high-speed networking.
- Low profile
- Standardization for network connections
- Ease of use
- UL94V-0 Flammability rating
- Copper alloy shielding
Applications
Communications & Networking, Audio, Computers & Computer Peripherals, Consumer Electronics, Wireless
Technical Specifications
RJ45 Jack
8P8C
-
Right Angle
Without Magnetics
Without Light Pipe
No SVHC (27-Jun-2024)
1 x 1 (Port)
Cat3
Through Hole Mount
Shielded
Without LED
GD
Technical Docs (4)
Alternatives for 5557786-1
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate