Print Page
Image is for illustrative purposes only. Please refer to product description.
541 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.770 |
10+ | CHF 2.280 |
100+ | CHF 1.900 |
250+ | CHF 1.810 |
500+ | CHF 1.710 |
1000+ | CHF 1.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53041
Order Code3797915
Product RangeTerminyl
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max8AWG
Conductor Area CSA8mm²
Product RangeTerminyl
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
8AWG
Product Range
Terminyl
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#8
Conductor Area CSA
8mm²
Insulator Colour
Red
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 53041
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034