Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52433-1
Order Code6991403
Product RangePIDG Series
1,557 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.790 |
10+ | CHF 1.550 |
25+ | CHF 1.490 |
50+ | CHF 1.460 |
100+ | CHF 1.390 |
500+ | CHF 1.160 |
1000+ | CHF 1.000 |
2500+ | CHF 0.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52433-1
Order Code6991403
Product RangePIDG Series
Product RangePIDG Series
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6mm²
Stud Size - MetricM6
Stud Size - Imperial1/4"
Insulator MaterialNylon (Polyamide)
Insulator ColourYellow
Terminal MaterialPhosphor Bronze
Technical Specifications
Product Range
PIDG Series
Conductor Area CSA
6mm²
Stud Size - Imperial
1/4"
Insulator Colour
Yellow
Wire Size (AWG)
12AWG to 10AWG
Stud Size - Metric
M6
Insulator Material
Nylon (Polyamide)
Terminal Material
Phosphor Bronze
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002431
Product traceability