Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52045-1
Order Code6428990
Product RangePLASTI-GRIP Series
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
500+ | CHF 2.500 |
1000+ | CHF 2.230 |
2500+ | CHF 2.110 |
Price for:Each
Minimum: 500
Multiple: 500
CHF 1,250.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52045-1
Order Code6428990
Product RangePLASTI-GRIP Series
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max0AWG
Conductor Area CSA60mm²
Product RangePLASTI-GRIP Series
Insulator ColourBlue
Insulator MaterialVinyl
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
0AWG
Product Range
PLASTI-GRIP Series
Insulator Material
Vinyl
Stud Size - Imperial
5/16"
Conductor Area CSA
60mm²
Insulator Colour
Blue
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022907
Product traceability