Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5120525-1
Order Code2411437
Product RangeFSI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
4000+ | CHF 3.700 |
6000+ | CHF 3.610 |
10000+ | CHF 3.530 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CHF 14,800.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5120525-1
Order Code2411437
Product RangeFSI Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts64Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeFSI Series
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Pitch Spacing
1mm
No. of Contacts
64Contacts
Contact Material
Phosphor Bronze
Product Range
FSI Series
Alternatives for 5120525-1
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00159