Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5120523-1
Order Code1260798
Product RangeFSI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.700 |
10+ | CHF 8.000 |
25+ | CHF 7.650 |
50+ | CHF 7.500 |
100+ | CHF 7.350 |
250+ | CHF 7.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 8.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5120523-1
Order Code1260798
Product RangeFSI Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0
No. of Rows2Rows
No. of Contacts64Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Product RangeFSI Series
Contact MaterialPhosphor Bronze
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Product Range
FSI Series
SVHC
No SVHC (14-Jun-2023)
Pitch Spacing
0
No. of Contacts
64Contacts
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
Alternatives for 5120523-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001939
Product traceability