Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5106775-1
Order Code2545029
Product RangeZ-PACK
Technical Datasheet
1,206 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.460 |
10+ | CHF 11.050 |
25+ | CHF 10.620 |
100+ | CHF 9.290 |
250+ | CHF 8.850 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5106775-1
Order Code2545029
Product RangeZ-PACK
Technical Datasheet
Product RangeZ-PACK
No. of Contacts55Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing2mm
Contact Termination TypePress Fit
No. of Rows5Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 2mm pitch, PCB mount receptacle with 55 number of position
- Hard metric backplane connectors and Mezzanine backplane architecture
- Data rate is ≤1Gb/s
- 11 number of column and 5 row
- Vertical PCB mount orientation
- Through hole - press-fit termination method to printed circuit board
- 1.5A contact current rating (max)
- UL 94V-0 UL flammability rating
- Suitable for power & signal applications
Technical Specifications
Product Range
Z-PACK
Card Edge / Backplane Connector Type
Backplane
Gender
Receptacle
No. of Rows
5Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
55Contacts
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability