Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No50831-1
Order Code1764591
Product RangeSOLISTRAND, STRATO-THERM Series
Available to Order
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.430 |
10+ | CHF 4.850 |
25+ | CHF 4.440 |
50+ | CHF 4.360 |
100+ | CHF 4.210 |
250+ | CHF 4.010 |
500+ | CHF 3.900 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No50831-1
Order Code1764591
Product RangeSOLISTRAND, STRATO-THERM Series
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max20AWG
Conductor Area CSA0.6mm²
Product RangeSOLISTRAND, STRATO-THERM Series
Insulator ColourGreen
Insulator MaterialPTFE (Polytetrafluoroethylene)
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
20AWG
Product Range
SOLISTRAND, STRATO-THERM Series
Insulator Material
PTFE (Polytetrafluoroethylene)
Stud Size - Imperial
#6
Conductor Area CSA
0.6mm²
Insulator Colour
Green
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000585
Product traceability