Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No444496-1
Order Code3438916
Product RangeJunior Power Timer Series
11,966 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.553 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No444496-1
Order Code3438916
Product RangeJunior Power Timer Series
Product RangeJunior Power Timer Series
No. of Positions2Ways
For Use WithAMP Junior Power Timer Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating12VDC
Current Rating-
Technical Specifications
Product Range
Junior Power Timer Series
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
12VDC
Gender
Receptacle
For Use With
AMP Junior Power Timer Series Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
Product traceability