Print Page
Image is for illustrative purposes only. Please refer to product description.
4,665 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.789 |
10+ | CHF 0.786 |
100+ | CHF 0.755 |
500+ | CHF 0.723 |
1000+ | CHF 0.709 |
2500+ | CHF 0.693 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No4-530153-1
Order Code3791923
Technical Datasheet
Accessory TypeShunt
For Use WithConnectors
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
-
For Use With
Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 4-530153-1
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002