Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350766-4
Order Code3422537
Product RangeUniversal MATE-N-LOK
Technical Datasheet
20,047 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.658 |
100+ | CHF 0.568 |
250+ | CHF 0.511 |
500+ | CHF 0.478 |
1000+ | CHF 0.444 |
2500+ | CHF 0.415 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 6.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350766-4
Order Code3422537
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Product RangeUniversal MATE-N-LOK
No. of Positions3Ways
Pitch Spacing6.35mm
For Use With-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 350766-4 from TE Connectivity is an Universal MATE-N-LOK series plug housing. It is 3 position housing with pitch spacing of 6.35mm.
- Housing material is nylon (GF- glass filled)
- Integrated with locking feature
- Single row housing
- Suitable for wire to wire connector system
- Flammability rating complies to UL94 V-0
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Universal MATE-N-LOK
No. of Positions
3Ways
For Use With
-
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002