Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34107.
Order Code4917560
Product RangeSOLISTRAND Series
3,507 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.286 |
10+ | CHF 0.232 |
25+ | CHF 0.188 |
100+ | CHF 0.181 |
500+ | CHF 0.170 |
1000+ | CHF 0.145 |
2500+ | CHF 0.142 |
5000+ | CHF 0.138 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34107.
Order Code4917560
Product RangeSOLISTRAND Series
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Product RangeSOLISTRAND Series
Insulator Colour-
Insulator MaterialUninsulated
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
16AWG
Product Range
SOLISTRAND Series
Insulator Material
Uninsulated
Stud Size - Imperial
#6
Conductor Area CSA
1.42mm²
Insulator Colour
-
Technical Docs (3)
Alternatives for 34107.
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000681