Print Page
Image is for illustrative purposes only. Please refer to product description.
106 In Stock
4,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | CHF 0.133 |
| 500+ | CHF 0.116 |
| 1000+ | CHF 0.0968 |
| 2500+ | CHF 0.093 |
| 5000+ | CHF 0.0892 |
| 10000+ | CHF 0.0847 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 13.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No32860
Order Code3791736
Product RangeBudget
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max22AWG
Conductor Area CSA0.4mm²
Product RangeBudget
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
22AWG
Product Range
Budget
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
0.4mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002