Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No323030
Order Code4646469
Product RangeSTRATO-THERM Series
163 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.642 |
10+ | CHF 0.620 |
100+ | CHF 0.599 |
500+ | CHF 0.576 |
1000+ | CHF 0.555 |
2500+ | CHF 0.534 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No323030
Order Code4646469
Product RangeSTRATO-THERM Series
Product RangeSTRATO-THERM Series
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Terminal MaterialCopper
InsulationNon Insulated
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
STRATO-THERM Series
Wire Size AWG Max
16AWG
Terminal Material
Copper
SVHC
No SVHC (07-Nov-2024)
Wire Size AWG Min
22AWG
Conductor Area CSA
1.42mm²
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001