Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No320561
Order Code586699
Product RangePIDG
Technical Datasheet
700 In Stock
10,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.368 |
100+ | CHF 0.278 |
500+ | CHF 0.249 |
1000+ | CHF 0.237 |
2500+ | CHF 0.228 |
5000+ | CHF 0.219 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 3.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No320561
Order Code586699
Product RangePIDG
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Product RangePIDG
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 320561 is a Ring Tongue Terminal made of copper with tin plated finish. This straight closed barrel class 1/2 terminal features a blue nylon insulator, crimp termination and accepts 16 to 14AWG wire.
- 300V Maximum voltage
- 105°C Operating temperature rating
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
14AWG
Product Range
PIDG
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#6
Conductor Area CSA
2mm²
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 320561
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00089