Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No31890
Order Code4217378
Product RangePIDG
Also Known AsPIDG R 22-16 COMM 22-18 MIL 8
Technical Datasheet
82,635 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.340 |
10+ | CHF 0.285 |
25+ | CHF 0.249 |
100+ | CHF 0.232 |
250+ | CHF 0.218 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No31890
Order Code4217378
Product RangePIDG
Also Known AsPIDG R 22-16 COMM 22-18 MIL 8
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Product RangePIDG
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0-0031890-0 is a straight ring tongue pre-insulated Crimp Terminal. The terminals accept a combination of solid and stranded wire. The wire barrel contains serrations that provide maximum contact and tensile strength after crimping the terminal onto the wire.
- Closed Barrel Type
- 300V Maximum Voltage
- Copper, Tin Plating Material
- 105°C Operating Temperature
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
16AWG
Product Range
PIDG
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#8
Conductor Area CSA
1.42mm²
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Alternatives for 31890
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544