Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-640311-1
Order Code3226794
Product RangeMini Amp-In
7,120 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.0932 |
500+ | CHF 0.0848 |
1000+ | CHF 0.0799 |
2500+ | CHF 0.0677 |
5000+ | CHF 0.0643 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CHF 9.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-640311-1
Order Code3226794
Product RangeMini Amp-In
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialPhosphor Bronze
Mounting Hole Dia1.85mm
Terminal PlatingTin
Product RangeMini Amp-In
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tab Size - Metric
-
Terminal Material
Phosphor Bronze
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
-
Mounting Hole Dia
1.85mm
Product Range
Mini Amp-In
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001