Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-520340-2
Order Code1558052
Product RangeUltra-Fast FASTON Series
Technical Datasheet
10,992 In Stock
11,000 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.388 |
| 25+ | CHF 0.305 |
| 100+ | CHF 0.289 |
| 250+ | CHF 0.259 |
| 500+ | CHF 0.247 |
| 1000+ | CHF 0.234 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-520340-2
Order Code1558052
Product RangeUltra-Fast FASTON Series
Technical Datasheet
Product RangeUltra-Fast FASTON Series
Terminal TypeFemale Flag Disconnect
Tab Size - Metric4.75mm x 0.81mm
Tab Size - Imperial0.187" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2.08mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Ultra-Fast FASTON Series
Tab Size - Metric
4.75mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Female Flag Disconnect
Tab Size - Imperial
0.187" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2.08mm²
Terminal Material
Brass
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001381