Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1827233-6
Order Code1629998
Product RangeFSI
Technical Datasheet
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 47.540 |
5+ | CHF 41.800 |
10+ | CHF 36.050 |
25+ | CHF 35.320 |
50+ | CHF 34.610 |
100+ | CHF 33.880 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 47.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1827233-6
Order Code1629998
Product RangeFSI
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts440Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFSI
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3-1827233-6 is a 440-way 4-row 0.5mm Free Height Vertical Plug with gold-plated copper alloy contacts and surface mount termination. This FH series connector comes with black high temperature thermoplastic housing and tin-plated solder tail, designed for parallel board to board stacking applications that require high density. The 0.5mm FH product is specified by the PICMG COM Express standard as the module to carrier card interface.
- Giga ground shielding options on all parts
- Polarized locating posts
- UL94V-0 Flammability rating
- 0.5A Current rating
- 50VAC Voltage rating
- -40 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.5mm
No. of Contacts
440Contacts
Contact Material
Copper Alloy
Product Range
FSI
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01