Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282081-1
Order Code1654741
Product RangeSuperseal 1.5
Technical Datasheet
29,177 In Stock
50,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.0493 |
1000+ | CHF 0.0381 |
2500+ | CHF 0.0354 |
5000+ | CHF 0.0346 |
10000+ | CHF 0.034 |
20000+ | CHF 0.0332 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 4.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282081-1
Order Code1654741
Product RangeSuperseal 1.5
Technical Datasheet
Accessory TypeCavity Plug
For Use WithJPT Sealed Connectors
Product RangeSuperseal 1.5
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 282081-1 is a Sealing Plug with 5.5mm cavity diameter. This plug is made of silicone.
- Red Colour
- -40 to 130°C Operating Temperature
Applications
Automotive
Technical Specifications
Accessory Type
Cavity Plug
Product Range
Superseal 1.5
For Use With
JPT Sealed Connectors
SVHC
No SVHC (21-Jan-2025)
Alternatives for 282081-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability