Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281838-6
Order Code429612
Product RangeAMPMODU HE 13/HE 14
7,262 In Stock
10,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.419 |
100+ | CHF 0.320 |
500+ | CHF 0.284 |
1000+ | CHF 0.271 |
2500+ | CHF 0.254 |
5000+ | CHF 0.249 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 4.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281838-6
Order Code429612
Product RangeAMPMODU HE 13/HE 14
Product RangeAMPMODU HE 13/HE 14
GenderSocket
No. of Positions6Ways
Pitch Spacing2.54mm
For Use WithAMPMODU HE 13/HE 14 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 281838-6 is a 6-way 1-row Housing with phosphor bronze base, PBT GF housing and 2.54mm pitch spacing, 28 to 24AWG wire. It features inline layout and socket contact.
- Blue colour
- 3A Contact current rating
Applications
Industrial
Technical Specifications
Product Range
AMPMODU HE 13/HE 14
No. of Positions
6Ways
For Use With
AMPMODU HE 13/HE 14 Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028576