Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No280513
Order Code8180008
Product RangeAMPMODU IV/V
Technical Datasheet
3,245 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.745 |
50+ | CHF 0.664 |
100+ | CHF 0.582 |
250+ | CHF 0.553 |
500+ | CHF 0.523 |
1500+ | CHF 0.464 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 7.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No280513
Order Code8180008
Product RangeAMPMODU IV/V
Technical Datasheet
Product RangeAMPMODU IV/V
GenderSocket
No. of Positions18Ways
Pitch Spacing2.54mm
For Use WithAMPMODU IV/V Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TE Connectivity AMPMODU Mod II receptacle housings provide a comprehensive solution for popular connection standard. Receptacle housings are offered in vertical and horizontal PCB mounting, cable mount housings for crimp snap in contacts with insulation support. PCB and cable mount receptacles feature polarisation and detent latching with positive click when used with corresponding header variants.
- Comprehensive single and double row connector system
- Current rating 3A max per contact
- Pitch size is 2.54mm
- Operating temperature range -40°C to 80°C
- Contact resistance of 15mohm
- Insulation resistance of 5000Mohm
- Thermoplastic housings are UL 94V-1 and UL 94V-0 rated
- Tin and gold plated contacts available
- Features 0.63mm posts with mating connector
- Rugged
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
AMPMODU IV/V
No. of Positions
18Ways
For Use With
AMPMODU IV/V Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001066