Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No280075-2
Order Code2452530
Product RangeFASTON 375
4,084 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | CHF 0.497 | 
| 100+ | CHF 0.436 | 
| 250+ | CHF 0.361 | 
| 500+ | CHF 0.324 | 
| 1000+ | CHF 0.298 | 
| 2500+ | CHF 0.279 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 4.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No280075-2
Order Code2452530
Product RangeFASTON 375
Product RangeFASTON 375
Terminal TypeMale Quick Disconnect
Tab Size - Metric9.53mm x 1.22mm
Tab Size - Imperial0.375" x 0.048"
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Insulator Colour-
Conductor Area CSA6mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 280075-2 is a FASTIN-FASTON Quick Disconnect Terminal made of pre-tin plated finish. It has locking lance mating retention. It accepts 12 to 10AWG wire.
- Insulated wire support
 - Straight terminal orientation
 - Normal insertion force
 - 250V Maximum voltage
 - -30 to 105°C Operating temperature range
 
Applications
Industrial
Technical Specifications
Product Range
FASTON 375
Tab Size - Metric
9.53mm x 1.22mm
Wire Size AWG Min
12AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.375" x 0.048"
Wire Size AWG Max
10AWG
Conductor Area CSA
6mm²
Terminal Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005