Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2366066-2
Order Code4012990
Product RangeMCON 1.2LL Series
Technical Datasheet
1,373 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.680 |
10+ | CHF 3.130 |
100+ | CHF 2.670 |
250+ | CHF 2.450 |
500+ | CHF 2.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2366066-2
Order Code4012990
Product RangeMCON 1.2LL Series
Technical Datasheet
Product RangeMCON 1.2LL Series
Gender-
No. of Positions48Ways
For Use WithAMP MCON 1.2LL Series 1418760-1, 5-1418760-1 & 1418762-1 Tab Contacts
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
IP Rating-
Voltage Rating24V
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCON 1.2LL Series
No. of Positions
48Ways
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
Voltage Rating
24V
SVHC
No SVHC (21-Jan-2025)
Gender
-
For Use With
AMP MCON 1.2LL Series 1418760-1, 5-1418760-1 & 1418762-1 Tab Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
Product traceability