Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2238139-1
Order Code3793110
Product RangePositive Lock 250
5,877 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.0847 |
500+ | CHF 0.076 |
1000+ | CHF 0.0719 |
2500+ | CHF 0.0677 |
5000+ | CHF 0.0664 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CHF 8.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2238139-1
Order Code3793110
Product RangePositive Lock 250
Product RangePositive Lock 250
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator Colour-
Conductor Area CSA0.82mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
Positive Lock 250
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
To Be Advised
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.82mm²
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000202