Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213845-4
Order Code3195697
Product RangePOWERBAND
Technical Datasheet
461 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.290 |
10+ | CHF 7.810 |
100+ | CHF 7.420 |
250+ | CHF 6.860 |
500+ | CHF 6.630 |
1000+ | CHF 6.060 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213845-4
Order Code3195697
Product RangePOWERBAND
Technical Datasheet
Product RangePOWERBAND
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
For Use With0.125 POWERBAND Contact Series Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Product Overview
The 213845-4 is a Pin Contact made of copper with gold plated finish. The 0.125-inch POWERBAND series crimp power contact accepts 14 to 12AWG wire. It is suitable for use with CPC connectors.
- 50A Rated current
Applications
Industrial
Technical Specifications
Product Range
POWERBAND
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
0.125 POWERBAND Contact Series Connectors
Contact Material
Copper
Alternatives for 213845-4
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability