Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213427-1
Order Code2310141
Product RangeMetrimate
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.470 |
10+ | CHF 11.360 |
25+ | CHF 10.650 |
100+ | CHF 9.350 |
250+ | CHF 9.200 |
500+ | CHF 8.990 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213427-1
Order Code2310141
Product RangeMetrimate
Product RangeMetrimate
No. of Positions15Ways
Pitch Spacing-
For Use WithMetrimate Series Power & Coaxial Size 8 Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Metrimate
No. of Positions
15Ways
For Use With
Metrimate Series Power & Coaxial Size 8 Pin Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02