Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207253-2
Order Code1515329
Product RangeAMPLIMITE 109 Series
34 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 68.670 |
5+ | CHF 65.090 |
10+ | CHF 61.510 |
25+ | CHF 59.230 |
50+ | CHF 57.330 |
100+ | CHF 54.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 68.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207253-2
Order Code1515329
Product RangeAMPLIMITE 109 Series
No. of Positions9Ways
Connector TypeD Sub
Connector TypeD Sub
Connector Shell SizeDE
Product RangeAMPLIMITE 109 Series
Connector Body MaterialMetal Body
For Use With109 Series D Subminiature Connectors
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
9Ways
Connector Type
D Sub
Product Range
AMPLIMITE 109 Series
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Connector Type
D Sub
Connector Shell Size
DE
Gender
Receptacle
For Use With
109 Series D Subminiature Connectors
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
Product traceability