Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207015-1
Order Code1654478
Product RangeMetrimate
Technical Datasheet
725 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.810 |
10+ | CHF 1.490 |
100+ | CHF 1.310 |
250+ | CHF 1.210 |
500+ | CHF 1.160 |
1000+ | CHF 1.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207015-1
Order Code1654478
Product RangeMetrimate
Technical Datasheet
Product RangeMetrimate
No. of Positions4Ways
Pitch Spacing5mm
For Use WithAMP Metrimate Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Metrimate
No. of Positions
4Ways
For Use With
AMP Metrimate Series Socket Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00455