Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206207-1
Order Code1055998
Product RangeCPC Series 3
41 In Stock
600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.370 |
10+ | CHF 5.540 |
25+ | CHF 4.660 |
100+ | CHF 4.410 |
250+ | CHF 4.330 |
500+ | CHF 4.230 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206207-1
Order Code1055998
Product RangeCPC Series 3
Connector TypeCircular Industrial
Product RangeCPC Series 3
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts3Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 206207-1 is a 3-position straight Free-hanging Receptacle with pin type contacts and 17-3 insert arrangement. This standard sex CPC connector is made of UL94V-0 rated black thermoplastic housing. The series 3 CPC connector for cable mount. The series 3 connector accepts type XII power contacts which can carry up to 25A per contact. These contacts will accommodate a wire size range of 16 to 10AWG (1.4 to 5mm²).
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarized for proper mating of connector halves
- Keyed mating alignment
- Threaded coupling mating retention
- Contact protection
Applications
Commercial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Product Range
CPC Series 3
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Alternatives for 206207-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
Product traceability