Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205210-7
Order Code1298143
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
349 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.030 |
10+ | CHF 3.810 |
25+ | CHF 3.700 |
50+ | CHF 3.330 |
100+ | CHF 3.250 |
500+ | CHF 3.060 |
1000+ | CHF 3.050 |
2500+ | CHF 2.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205210-7
Order Code1298143
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
No. of Positions37Ways
Connector TypeD Sub
Connector TypeD Sub
Connector Shell SizeDC
Product RangeAMPLIMITE HDP-20 Series
Connector Body MaterialSteel Body
For Use WithHDP-20 Series D Sub Connectors
Technical Specifications
No. of Positions
37Ways
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20 Series
Connector Body Material
Steel Body
Connector Type
D Sub
Connector Shell Size
DC
Gender
Plug
For Use With
HDP-20 Series D Sub Connectors
Alternatives for 205210-7
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
Product traceability