Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 90.960 |
5+ | CHF 86.490 |
10+ | CHF 84.770 |
25+ | CHF 82.350 |
50+ | CHF 79.920 |
100+ | CHF 77.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 90.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No200893-2
Order Code9629661
Technical Datasheet
For Use WithAmp Type I & II Series Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 200893-2 is an Insertion Tool for inserting A-MP sockets and pins into multiple-contact connectors. The tool is used to A-MP type I and II contacts crimped on wire having a maximum insulation of 0.09mm diameter and to insert crimp-on, snap-in, wrap-type contacts.
- Shoulder on contact rests against tip of the tool
- Wire rest in wire groove
Applications
Maintenance & Repair
Technical Specifications
For Use With
Amp Type I & II Series Contacts
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
Product traceability