Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-747579-7
Order Code3791988
Product RangeAMPLIMITE HD-20, HDE-20, HDP-20, HDP-22
Technical Datasheet
241 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.370 |
10+ | CHF 2.730 |
100+ | CHF 2.410 |
250+ | CHF 2.100 |
500+ | CHF 2.050 |
1000+ | CHF 1.740 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-747579-7
Order Code3791988
Product RangeAMPLIMITE HD-20, HDE-20, HDP-20, HDP-22
Technical Datasheet
For Use WithD Sub Connectors and Backshells
Connector Body MaterialSteel Body
Cable Diameter Max11.05mm
Product RangeAMPLIMITE HD-20, HDE-20, HDP-20, HDP-22
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
D Sub Connectors and Backshells
Cable Diameter Max
11.05mm
SVHC
No SVHC (21-Jan-2025)
Connector Body Material
Steel Body
Product Range
AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22
Alternatives for 2-747579-7
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016