Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-36153-5
Order Code6526743
Product RangePIDG Series
5,422 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.663 |
| 10+ | CHF 0.517 |
| 25+ | CHF 0.514 |
| 50+ | CHF 0.512 |
| 100+ | CHF 0.488 |
| 500+ | CHF 0.432 |
| 1000+ | CHF 0.416 |
| 2500+ | CHF 0.407 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-36153-5
Order Code6526743
Product RangePIDG Series
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max18AWG
Conductor Area CSA0.9mm²
Product RangePIDG Series
Insulator ColourRed, White
Insulator MaterialNylon (Polyamide)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
18AWG
Product Range
PIDG Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#10
Conductor Area CSA
0.9mm²
Insulator Colour
Red, White
Technical Docs (3)
Alternatives for 2-36153-5
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816
Product traceability