Print Page
Image is for illustrative purposes only. Please refer to product description.
1,440 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
480+ | CHF 1.530 |
1440+ | CHF 1.440 |
Price for:Each (Supplied on Full Reel)
Minimum: 480
Multiple: 480
CHF 734.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1888247-1
Order Code2399617
Technical Datasheet
Connector TypeSFP+
No. of Contacts20Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1888247-1 is a 20-pin surface-mount Connector with 30μinch gold-plated phosphor bronze contacts and black LCP housing. The connector features integrated light pipes for port indicators, improved signal integrity, enhanced EMI springs for increased EMI suppression and riding heat sink technology for thermal management.
- Supports applications up to 4Gbps
- Stacked cages have integrated connectors, press-fit in one process step
- Uses 20 position PT (pluggable transceiver) connector
- Direct attach copper cable assemblies for lower cost with short reach
- Integrated light pipes for port indicators
- Enhanced EMI springs for increased EMI suppression
- Riding heat sink technology for thermal management
Applications
Signal Processing, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type
SFP+
Port Configuration
1 x 1 (Single)
Product Range
-
No. of Contacts
20Contacts
Connector Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1888247-1
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
Product traceability