Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No177766-1
Order Code2781675
Product RangeELECTRO-TAP
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.733 |
10+ | CHF 0.632 |
100+ | CHF 0.548 |
500+ | CHF 0.547 |
1000+ | CHF 0.518 |
2500+ | CHF 0.503 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No177766-1
Order Code2781675
Product RangeELECTRO-TAP
Product RangeELECTRO-TAP
TerminationIDC / IDT
Wire Size AWG Min24AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.4mm²
Terminal TypeIn Line Splice
Insulator ColourNatural
Insulator MaterialNylon (Polyamide), Glass Filled
Terminal MaterialBrass
SVHCMelamine (21-Jan-2025)
Technical Specifications
Product Range
ELECTRO-TAP
Wire Size AWG Min
24AWG
Conductor Area CSA
0.4mm²
Insulator Colour
Natural
Terminal Material
Brass
Termination
IDC / IDT
Wire Size AWG Max
22AWG
Terminal Type
In Line Splice
Insulator Material
Nylon (Polyamide), Glass Filled
SVHC
Melamine (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000942