Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173645-1
Order Code1863446
Product RangeMultilock 070
Technical Datasheet
15,031 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.110 |
500+ | CHF 0.0961 |
1000+ | CHF 0.0799 |
2500+ | CHF 0.0716 |
5000+ | CHF 0.0661 |
10000+ | CHF 0.0634 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 11.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173645-1
Order Code1863446
Product RangeMultilock 070
Technical Datasheet
Product RangeMultilock 070
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithMULTILOCK Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
Product Overview
The 173645-1 is a pin/tab F-crimp Contact made of brass with tin plated finish. It accepts 20 to 16AWG wire size. This contact is suitable for Multilock 070 series connectors.
- 14A Typical current rating
- 0 to 24A (low power) Terminal transmits
Applications
Automotive
Technical Specifications
Product Range
Multilock 070
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
MULTILOCK Connectors
Contact Material
Brass
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000618