Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170209-1
Order Code3394444
Product RangeTimer
Technical Datasheet
4,780 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.102 |
500+ | CHF 0.0997 |
1000+ | CHF 0.0968 |
2500+ | CHF 0.094 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CHF 10.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170209-1
Order Code3394444
Product RangeTimer
Technical Datasheet
Product RangeTimer
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min20AWG
For Use WithAMP Timer Series Automotive Connectors
Contact Material-
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
Timer
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
-
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
AMP Timer Series Automotive Connectors
Contact Plating
Tin
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032